Part Details for 24LC04B-I/MC by Microchip Technology Inc
Overview of 24LC04B-I/MC by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC04B-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4900
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Configuration:2 Blk (256 X 8Bit), Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC04B-I/MC RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
24LC04B-I/MC-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8DFN Min Qty: 900 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4223 | Buy Now |
DISTI #
24LC04B-I/MC
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: 24LC04B-I/MC) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
579-24LC04B-I/MC
|
Mouser Electronics | EEPROM 4K, 512x8 2.5V SERIAL EE, IND RoHS: Compliant | 0 |
|
$0.4100 / $0.4300 | Order Now |
DISTI #
24LC04B-I/MC
|
Microchip Technology Inc | 4k w/full array write, Projected EOL: 2034-11-25 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 33300 |
|
$0.3200 / $0.4300 | Buy Now |
DISTI #
70571252
|
RS | 4K, 512 X 8 2.5V SERIAL EE, IND | Microchip Technology Inc. 24LC04B-I/MC RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Onlinecomponents.com | EEPROM - I²C - 4K-bit (256 x 8 x 2) - 2.5V/3.3V/5V - 8-Pin DFN - Tube RoHS: Compliant | 33300 Factory Stock |
|
$0.3508 / $0.4328 | Buy Now |
|
NAC | 4K, 512 X 8 2.5V SERIAL EE, IND - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Tube | 0 |
|
$0.3600 / $0.4500 | Buy Now |
DISTI #
24LC04B-I/MC
|
Avnet Silica | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin DFN EP Tube (Alt: 24LC04B-I/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - I²C - 4K-bit (256 x 8 x 2) - 2.5V/3.3V/5V - 8-Pin DFN - Tube RoHS: Compliant | 33300 Factory Stock |
|
$0.3508 / $0.4328 | Buy Now |
Part Details for 24LC04B-I/MC
24LC04B-I/MC CAD Models
24LC04B-I/MC Part Data Attributes
|
24LC04B-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC04B-I/MC
Microchip Technology Inc
512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXMR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC04B-I/MC
This table gives cross-reference parts and alternative options found for 24LC04B-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04B-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC04B-ET/MC | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC04B-I/MC vs 24LC04B-ET/MC |
24LC04B-IT/MC | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC04B-I/MC vs 24LC04B-IT/MC |
24LC04BT-E/MC | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC04B-I/MC vs 24LC04BT-E/MC |
24LC04B-E/MCG | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | 24LC04B-I/MC vs 24LC04B-E/MCG |
24LC04BT-I/MC | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | 24LC04B-I/MC vs 24LC04BT-I/MC |
24LC04BT-E/MCG | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | 24LC04B-I/MC vs 24LC04BT-E/MCG |