Part Details for 24LC02BT-E/LT by Microchip Technology Inc
Overview of 24LC02BT-E/LT by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC02BT-E/LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5256
|
Newark | Eeprom, Aec-Q100, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC02BT-E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
24LC02BT-E/LTCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8340 In Stock |
|
$0.3811 / $0.4200 | Buy Now |
DISTI #
24LC02BT-E/LT
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 5-Pin SC-70 T/R - Tape and Reel (Alt: 24LC02BT-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
579-24LC02BT-E/LT
|
Mouser Electronics | EEPROM 2K 256 X 8 2.5V SERIAL EE EXT RoHS: Compliant | 10636 |
|
$0.3520 / $0.4100 | Buy Now |
DISTI #
E54:1762_00049608
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2326 | Europe - 15000 |
|
$0.3699 | Buy Now |
DISTI #
V72:2272_06421902
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2332 Container: Cut Strips | Americas - 2980 |
|
$0.3462 / $0.3816 | Buy Now |
DISTI #
24LC02BT-E/LT
|
Microchip Technology Inc | 2K 2-Wire Serial EEPROM, Projected EOL: 2034-09-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 21000 |
|
$0.3400 / $0.4100 | Buy Now |
DISTI #
70571206
|
RS | 2K, 256 X 8 2.5V SERIAL EE, EXT | Microchip Technology Inc. 24LC02BT-E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - 2.5V/3.3V/5V - 5-Pin SC-70 - Tape&Reel RoHS: Compliant |
3000 In Stock 21000 Factory Stock |
|
$0.3187 / $0.3385 | Buy Now |
DISTI #
69728503
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2326 | Americas - 15000 |
|
$0.2684 / $0.2702 | Buy Now |
Part Details for 24LC02BT-E/LT
24LC02BT-E/LT CAD Models
24LC02BT-E/LT Part Data Attributes
|
24LC02BT-E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC02BT-E/LT
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC02BT-E/LT
This table gives cross-reference parts and alternative options found for 24LC02BT-E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC02BT-E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC02BH-E/LT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | 24LC02BT-E/LT vs 24LC02BH-E/LT |
24LC02BT-I/LT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | 24LC02BT-E/LT vs 24LC02BT-I/LT |
24LC02B-I/LT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | 24LC02BT-E/LT vs 24LC02B-I/LT |
24LC02BHT-E/LT | IC,SERIAL EEPROM,256X8,CMOS,TSSOP,5PIN,PLASTIC | Microchip Technology Inc | 24LC02BT-E/LT vs 24LC02BHT-E/LT |
24LC02B-E/LT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | 24LC02BT-E/LT vs 24LC02B-E/LT |
24LC02BHT-I/LT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | 24LC02BT-E/LT vs 24LC02BHT-I/LT |