Part Details for 24LC02B-E/P by Microchip Technology Inc
Overview of 24LC02B-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 24LC02B-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1902
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 24LC02B-E/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1789 |
|
$0.4470 / $0.4890 | Buy Now |
DISTI #
24LC02B-E/P-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
855 In Stock |
|
$0.4429 / $0.4800 | Buy Now |
DISTI #
24LC02B-E/P
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC02B-E/P) RoHS: Compliant Min Qty: 900 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4300 / $0.4700 | Buy Now |
DISTI #
579-24LC02B-E/P
|
Mouser Electronics | EEPROM 256x8 - 1.8V RoHS: Compliant | 298 |
|
$0.4300 / $0.4700 | Buy Now |
DISTI #
24LC02B-E/P
|
Microchip Technology Inc | 2K, 256 X 8 2.5V SERIAL EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 39300 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
70470042
|
RS | Microchip 24LC02B-E/P EEPROM Memory, 2kb, 900ns, 2.5 to 5.5 V 8-Pin PDIP | Microchip Technology Inc. 24LC02B-E/P RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - 2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant | 39300 Factory Stock |
|
$0.3545 / $0.4400 | Buy Now |
|
Ameya Holding Limited | Microchip 24LC02B-E/P EEPROM 存储器, 2kb, 256 x, 8bit 串行 - I2C接口, 900ns, 2.5 → 5.5 V, 8针 PDIP封装 | 40440 |
|
RFQ | |
|
NAC | 2K, 256 X 8 2.5V SERIAL EE, EXT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 31440 |
|
$0.3600 / $0.4500 | Buy Now |
Part Details for 24LC02B-E/P
24LC02B-E/P CAD Models
24LC02B-E/P Part Data Attributes:
|
24LC02B-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC02B-E/P
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC02B-E/P
This table gives cross-reference parts and alternative options found for 24LC02B-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC02B-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC02B-I/P | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC02B-E/P vs 24LC02B-I/P |
24LC02B/P | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC02B-E/P vs 24LC02B/P |
24LC02BH-E/P | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC02B-E/P vs 24LC02BH-E/P |