24LC025T-I/OT
Microchip Technology Inc
Description: IC,SERIAL EEPROM,256X8,CMOS,TSOP,6PIN,PLASTIC

Overview of 24LC025T-I/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 24LC025T-I/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC7653
Newark Eeprom, 2Kbit, -40 To 85Deg C, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Supplyrohs Compliant: Yes |Microchip 24LC025T-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 11008
  • 1 $0.3430
$0.3430 Buy Now
DISTI # 08P0085
Newark 2K, 256 X 8 Serial Ee, Ind 6 Sot-23 T/R Rohs Compliant: Yes |Microchip 24LC025T-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.2900
$0.2900 Buy Now
DISTI # 24LC025T-I/OTCT-ND
DigiKey IC EEPROM 2KBIT I2C SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11627
In Stock
  • 1 $0.3400
  • 25 $0.3092
  • 100 $0.2987
  • 3,000 $0.2987
$0.2987 / $0.3400 Buy Now
DISTI # 24LC025T-I/OT
Avnet Americas EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC025T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.3300
  • 25 $0.3000
  • 100 $0.2900
$0.2900 / $0.3300 Buy Now
DISTI # 579-24LC025T-I/OT
Mouser Electronics EEPROM 2K 256 X 8 SERIAL EE IND RoHS: Compliant 8664
  • 1 $0.3200
  • 10 $0.3130
  • 25 $0.3000
  • 100 $0.2970
  • 250 $0.2900
  • 3,000 $0.2890
$0.2890 / $0.3200 Buy Now
DISTI # 24LC025T-I/OT
Microchip Technology Inc 2K, 256 X 8 SERIAL EE, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 12000

Alternates Available
  • 1 $0.3300
  • 25 $0.3000
  • 100 $0.2900
  • 1,000 $0.2700
  • 5,000 $0.2600
  • 10,000 $0.2400
$0.2400 / $0.3300 Buy Now
DISTI # 70453161
RS 2K, 256 X 8 SERIAL EE, IND6 SOT-23 T/R | Microchip Technology Inc. 24LC025T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.5900
  • 30,000 $0.5600
  • 150,000 $0.5300
  • 300,000 $0.5000
$0.5000 / $0.5900 RFQ
Future Electronics EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.2880
$0.2880 Buy Now
Onlinecomponents.com EEPROM - Serial I²C - 2Kb (256 x 8) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant 3000 In Stock
18000 Factory Stock
  • 3,000 $0.2918
  • 6,000 $0.2850
  • 9,000 $0.2807
  • 12,000 $0.2765
  • 15,000 $0.2724
  • 27,000 $0.2683
$0.2683 / $0.2918 Buy Now
DISTI # 66293099
Verical EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2249 Americas - 3000
  • 3,000 $0.3793
  • 6,000 $0.3705
  • 9,000 $0.3649
  • 12,000 $0.3595
  • 15,000 $0.3541
$0.3541 / $0.3793 Buy Now
DISTI # 65213058
Verical EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2249 Americas - 2121
  • 1,000 $0.2949
$0.2949 Buy Now
DISTI # 24LC025T-I/OT
TME IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 2.5÷5.5V, 400kHz Min Qty: 3 0
  • 3 $0.4600
  • 10 $0.4100
  • 25 $0.3700
  • 100 $0.3400
$0.3400 / $0.4600 RFQ
NAC 2K, 256 X 8 SERIAL EE, IND - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 15000
  • 1 $0.3500
  • 100 $0.3200
  • 500 $0.2900
  • 1,000 $0.2900
$0.2900 / $0.3500 Buy Now
DISTI # 24LC025T-I/OT
Avnet Silica EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R (Alt: 24LC025T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 24LC025T-I/OT
EBV Elektronik EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R (Alt: 24LC025T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial I²C - 2Kb (256 x 8) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant 3000 In Stock
18000 Factory Stock
  • 3,000 $0.2918
  • 6,000 $0.2850
  • 9,000 $0.2807
  • 12,000 $0.2765
  • 15,000 $0.2724
  • 27,000 $0.2683
$0.2683 / $0.2918 Buy Now

CAD Models for 24LC025T-I/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24LC025T-I/OT by Microchip Technology Inc

24LC025T-I/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
6
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Standby Current-Max
0.000005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.55 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24LC025T-I/OT
    Microchip Technology Inc
    IC,SERIAL EEPROM,256X8,CMOS,TSOP,6PIN,PLASTIC
    VS

Alternate Parts for 24LC025T-I/OT

This table gives cross-reference parts and alternative options found for 24LC025T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC025T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC025-I/PG 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC025T-I/OT vs 24LC025-I/PG
24LC025T-I/MC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24LC025T-I/OT vs 24LC025T-I/MC
24LC025-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC025T-I/OT vs 24LC025-E/ST
24LC025-IT/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC025T-I/OT vs 24LC025-IT/SN
24LC025T/SNB21 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC025T-I/OT vs 24LC025T/SNB21
24LC025-I/MNY 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 24LC025T-I/OT vs 24LC025-I/MNY
24LC025T/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC025T-I/OT vs 24LC025T/SN
24LC025-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC025T-I/OT vs 24LC025-I/MS
AT24C02BN-SH-B EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation 24LC025T-I/OT vs AT24C02BN-SH-B
24LC025T/SNB21G 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC025T-I/OT vs 24LC025T/SNB21G

Related Parts for 24LC025T-I/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC025T-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC025T-I/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC025T-I/OT would you like to use for your alert(s)?
  • Please alert me when 24LC025T-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC025T-I/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC025T-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC025T-I/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC025T-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC025T-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: