Memory
24LC00-IT/OT
Microchip Technology Inc
Description: 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN

Overview of 24LC00-IT/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 24LC00-IT/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24LC00-IT/OT by Microchip Technology Inc

24LC00-IT/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.95 mm
Memory Density
128 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16X8
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.63 mm
Write Cycle Time-Max (tWC)
4 ms
Want to compare parts?
  1. 24LC00-IT/OT
    Microchip Technology Inc
    16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for 24LC00-IT/OT

This table gives cross-reference parts and alternative options found for 24LC00-IT/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC00-IT/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC00TE/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00TE/OT
24LC00T-I/OTG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00T-I/OTG
24LC00T-IT/OT EEPROM, 16X8, Serial, CMOS, PDSO5 Microchip Technology Inc 24LC00-IT/OT vs 24LC00T-IT/OT
24LC00I/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00I/OT
24LC00T-C/OTG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00T-C/OTG
24LC00TI/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00TI/OT
24LC00T-I/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00T-I/OT
24LC00T-I/OTROC 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00T-I/OTROC
24LC00/OTG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00/OTG
24LC00T-C/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00T-C/OT
Part Number Description Manufacturer Compare
24LC00-I/SN 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC00-IT/OT vs 24LC00-I/SN
24LC00TE/SN 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC00-IT/OT vs 24LC00TE/SN
24LC00T-IT/OT EEPROM, 16X8, Serial, CMOS, PDSO5 Microchip Technology Inc 24LC00-IT/OT vs 24LC00T-IT/OT
24LC00TI/MC 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2X3.00 MM,0.9 MM HIGHT, PLASTIC, DFN-8 Microchip Technology Inc 24LC00-IT/OT vs 24LC00TI/MC
24LC00/PA35 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC00-IT/OT vs 24LC00/PA35
24LC00-C/PG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC00-IT/OT vs 24LC00-C/PG
24LC00TE/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00TE/OT
24LC00T-I/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC00-IT/OT vs 24LC00T-I/OT
24LC00-IT/ST 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC00-IT/OT vs 24LC00-IT/ST
24LC00E/SN 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC00-IT/OT vs 24LC00E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC00-IT/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC00-IT/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC00-IT/OT would you like to use for your alert(s)?
  • Please alert me when 24LC00-IT/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC00-IT/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC00-IT/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC00-IT/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC00-IT/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC00-IT/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: