Power Circuits
24IPS3-1212-T
Description: DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC PACKAGE-13

Overview of 24IPS3-1212-T by IBEK Electronic Ag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
AM27C512-120DE Rochester Electronics LLC UVPROM,
AM27C512-120PI-G Rochester Electronics AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM

CAD Models for 24IPS3-1212-T by IBEK Electronic Ag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24IPS3-1212-T by IBEK Electronic Ag

24IPS3-1212-T
IBEK Electronic Ag
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBEK ELECTRONIC AG
Part Package Code
MODULE
Package Description
,
Pin Count
13
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
-12V ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-T13
Length
32 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
13
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
20 mm
Want to compare parts?
  1. 24IPS3-1212-T
    IBEK Electronic Ag
    DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC PACKAGE-13
    VS

Alternate Parts for 24IPS3-1212-T

This table gives cross-reference parts and alternative options found for 24IPS3-1212-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24IPS3-1212-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24IPS3-1212-TS DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 10.50 MM HEIGHT, MODULE, DIP-24 Bel Power Solutions 24IPS3-1212-T vs 24IPS3-1212-TS
24IPS3-15-15-S 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, 10.50 MM HEIGHT, PLASTIC, DIP-24/12 Bel Power Solutions 24IPS3-1212-T vs 24IPS3-15-15-S
24IPS3-15-15-T 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, PLASTIC PACKAGE-13 IBEK Electronic Ag 24IPS3-1212-T vs 24IPS3-15-15-T
24IPS3-1212-T DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 10.50 MM HEIGHT, PLASTIC, DIP-24/12 Bel Power Solutions 24IPS3-1212-T vs 24IPS3-1212-T
24IPS3-12-12-TS 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 24IPS3-1212-T vs 24IPS3-12-12-TS
24IPS3-1515-S DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 10.50 MM HEIGHT, PLASTIC, DIP-24/12 Bel Power Solutions 24IPS3-1212-T vs 24IPS3-1515-S
Part Number Description Manufacturer Compare
24IPS3-1212-T DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 10.50 MM HEIGHT, PLASTIC, DIP-24/12 Bel Power Solutions 24IPS3-1212-T vs 24IPS3-1212-T
24IPS3-12-12-TS 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 24IPS3-1212-T vs 24IPS3-12-12-TS
24IPS3-15-15-S 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, PLASTIC PACKAGE-13 IBEK Electronic Ag 24IPS3-1212-T vs 24IPS3-15-15-S
24IPS3-1212-TS DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 10.50 MM HEIGHT, MODULE, DIP-24 Bel Power Solutions 24IPS3-1212-T vs 24IPS3-1212-TS
24IPS3-15-15-S 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, 10.50 MM HEIGHT, PLASTIC, DIP-24/12 Bel Power Solutions 24IPS3-1212-T vs 24IPS3-15-15-S
24IPS3-1515-S DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 10.50 MM HEIGHT, PLASTIC, DIP-24/12 Bel Power Solutions 24IPS3-1212-T vs 24IPS3-1515-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24IPS3-1212-T by IBEK Electronic Ag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24IPS3-1212-T by IBEK Electronic Ag

  • Please alert me when 24IPS3-1212-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24IPS3-1212-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24IPS3-1212-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24IPS3-1212-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24IPS3-1212-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24IPS3-1212-T by IBEK Electronic Ag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: