Part Details for 24IPS3-0505-S by IBEK Electronic Ag
Overview of 24IPS3-0505-S by IBEK Electronic Ag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part Details for 24IPS3-0505-S
24IPS3-0505-S CAD Models
24IPS3-0505-S Part Data Attributes
|
24IPS3-0505-S
IBEK Electronic Ag
Buy Now
Datasheet
|
Compare Parts:
24IPS3-0505-S
IBEK Electronic Ag
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC PACKAGE-13
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBEK ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -5V ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T13 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |
Alternate Parts for 24IPS3-0505-S
This table gives cross-reference parts and alternative options found for 24IPS3-0505-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24IPS3-0505-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24IPS3-0505-TS | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid | Bel Power Solutions | 24IPS3-0505-S vs 24IPS3-0505-TS |
24IPS3-0505-S | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 10.50 MM HEIGHT, PLASTIC, DIP-24/12 | Bel Power Solutions | 24IPS3-0505-S vs 24IPS3-0505-S |
24IPS3-05-05-T | 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-24 | Bel Power Solutions | 24IPS3-0505-S vs 24IPS3-05-05-T |
24IPS3-0505-T | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 10.50 MM HEIGHT, PLASTIC, DIP-24/12 | Bel Power Solutions | 24IPS3-0505-S vs 24IPS3-0505-T |
24IPS3-05-05-T | 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, PLASTIC PACKAGE-13 | IBEK Electronic Ag | 24IPS3-0505-S vs 24IPS3-05-05-T |
24IPS3-05-05-S | 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, 10.50 MM HEIGHT, PLASTIC, DIP-24/12 | Bel Power Solutions | 24IPS3-0505-S vs 24IPS3-05-05-S |