Datasheets
24FC512-IT/SM by: Microchip Technology Inc

64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8

Part Details for 24FC512-IT/SM by Microchip Technology Inc

Overview of 24FC512-IT/SM by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 24FC512-IT/SM

24FC512-IT/SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24FC512-IT/SM Part Data Attributes

24FC512-IT/SM Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24FC512-IT/SM Microchip Technology Inc 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.208 INCH, ROHS COMPLIANT, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 5.28 mm
Memory Density 524288 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.21 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for 24FC512-IT/SM

This table gives cross-reference parts and alternative options found for 24FC512-IT/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC512-IT/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24FC512T-E/SM 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIC-8 Microchip Technology Inc 24FC512-IT/SM vs 24FC512T-E/SM
24FC512T-I/SMG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc 24FC512-IT/SM vs 24FC512T-I/SMG
24FC512-E/SM 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIC-8 Microchip Technology Inc 24FC512-IT/SM vs 24FC512-E/SM
24FC512T-I/SM 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc 24FC512-IT/SM vs 24FC512T-I/SM
Part Number Description Manufacturer Compare
M24512-RDW6TG/K 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24FC512-IT/SM vs M24512-RDW6TG/K
24FC512-E/P 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24FC512-IT/SM vs 24FC512-E/P
24FC512T-E/MF 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 Microchip Technology Inc 24FC512-IT/SM vs 24FC512T-E/MF
CAT24C512YE-GT3 EEPROM Serial 512-Kb I2C, TSSOP8, 4.4x3, 3000-REEL onsemi 24FC512-IT/SM vs CAT24C512YE-GT3
M24512-RDW6TG 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24FC512-IT/SM vs M24512-RDW6TG
M24512-DFMC6TG 512Kbit Serial I2C bus EEPROM with three Chip Enable Lines STMicroelectronics 24FC512-IT/SM vs M24512-DFMC6TG
24FC512T-I/SMG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc 24FC512-IT/SM vs 24FC512T-I/SMG
R1EX24512BTAS0G#S0 I2C/2-WIRE SERIAL EEPROM Renesas Electronics Corporation 24FC512-IT/SM vs R1EX24512BTAS0G#S0
M24512-RDW3P/AB EEPROM 5V STMicroelectronics 24FC512-IT/SM vs M24512-RDW3P/AB
24FC512T-I/MFG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 Microchip Technology Inc 24FC512-IT/SM vs 24FC512T-I/MFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24FC512-IT/SM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24FC512-IT/SM by Microchip Technology Inc

  • Please alert me when 24FC512-IT/SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24FC512-IT/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24FC512-IT/SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24FC512-IT/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24FC512-IT/SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24FC512-IT/SM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: