-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6593
|
Newark | Serial Eeprom, 1Mbit, 1Mhz, Soic-8, Memory Configuration:128K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 24FC1025T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8400 | Buy Now |
DISTI #
26R1321
|
Newark | Serial Eeprom, 1Mbit, 1Mhz, Soic-8, Memory Configuration:128K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 24FC1025T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 | Buy Now |
DISTI #
24FC1025T-I/SNCT-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65374 In Stock |
|
$3.6951 / $3.9200 | Buy Now |
DISTI #
24FC1025T-I/SN
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24FC1025T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $3.8100 | Buy Now |
DISTI #
579-24FC1025T-I/SN
|
Mouser Electronics | EEPROM 1024K 128K X 8 1.8V 2.5V HI-SPD RoHS: Compliant | 10894 |
|
$3.5900 / $3.8100 | Buy Now |
DISTI #
24FC1025T-I/SN
|
Microchip Technology Inc | 1024K, 128K X 8, 2.5V HI-SPD SER EE, 128 BYTE PAGE, Projected EOL: 2034-02-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
9360 Alternates Available |
|
$2.8200 / $3.8100 | Buy Now |
DISTI #
70451391
|
RS | 1024K, 128K X 8, 2.5V HI-SPD SER EE, 128 BYTE PAGE8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 24FC1025T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 / $7.3200 | RFQ |
|
Future Electronics | IC EEPROM 1MBIT 1MHZ 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Mb (128K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
4400 In Stock |
|
$3.6800 / $10.8100 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24FC1025T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC1025T-I/SN
Microchip Technology Inc
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24FC1025T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC1025T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC1025T-E/SM | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC1025T-I/SN vs 24FC1025T-E/SM |
AT24C1024BW-SH-B | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC1025T-I/SN vs AT24C1024BW-SH-B |
24LC1025-E/SN16KVAO | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC1025T-I/SN vs 24LC1025-E/SN16KVAO |
24FC1025T-I/SM | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24FC1025T-I/SN vs 24FC1025T-I/SM |
24LC1025-E/SM | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24FC1025T-I/SN vs 24LC1025-E/SM |
AT24C1024BW-SH25-B | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC1025T-I/SN vs AT24C1024BW-SH25-B |
M24M01-WMN3TP/A | 256KX8 I2C/2-WIRE SERIAL EEPROM, 900ns, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24FC1025T-I/SN vs M24M01-WMN3TP/A |
AT24C1024BW-SH-T | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC1025T-I/SN vs AT24C1024BW-SH-T |
AT24C1024B-TH25-B | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC1025T-I/SN vs AT24C1024B-TH25-B |
AT24C1024BW-SH25-T | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC1025T-I/SN vs AT24C1024BW-SH25-T |