Part Details for 24CS512-I/P by Microchip Technology Inc
Overview of 24CS512-I/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CS512-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4718
|
Newark | 512K 3.4Mhz I2C Serial Eeprom, I-Temp, Ecc, Pdip 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip 24CS512-I/P RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
150-24CS512-I/P-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
275 In Stock |
|
$1.3081 / $1.4200 | Buy Now |
DISTI #
24CS512-I/P
|
Avnet Americas | EEPROM, 512 Kbit, 64K x 8bit, Serial I2C (2-Wire), 3.4 MHz, DIP, 8 Pins - Rail/Tube (Alt: 24CS512-I/P) RoHS: Not Compliant Min Qty: 300 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.3800 | Buy Now |
DISTI #
579-24CS512-I/P
|
Mouser Electronics | EEPROM 512K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, PDIP RoHS: Compliant | 156 |
|
$1.2700 / $1.3800 | Buy Now |
DISTI #
24CS512-I/P
|
Microchip Technology Inc | 512K I2C SERIAL EEPROM, IND, Projected EOL: 2049-07-20 RoHS: Compliant pbFree: Yes |
120 Alternates Available |
|
$1.1300 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$1.1600 / $1.3900 | Buy Now |
DISTI #
24CS512-I/P
|
TME | IC: EEPROM memory, 512kbEEPROM, I2C, 64kx8bit, 1.7÷5.5V, 3.4MHz Min Qty: 1 | 0 |
|
$1.4200 / $1.6100 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 120 |
|
$1.2100 / $1.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$1.1600 / $1.3900 | Buy Now |
Part Details for 24CS512-I/P
24CS512-I/P CAD Models
24CS512-I/P Part Data Attributes
|
24CS512-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CS512-I/P
Microchip Technology Inc
EEPROM, 64KX8, Serial, CMOS, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 6836.1 | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2023-12-21 14:38:03 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q100 | |
Clock Frequency-Max (fCLK) | 3.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 24CS512-I/P
This table gives cross-reference parts and alternative options found for 24CS512-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CS512-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24CS512T-I/MS | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512-I/P vs 24CS512T-I/MS |
24CS512-E/SM | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512-I/P vs 24CS512-E/SM |
24CS512T-E/ST | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512-I/P vs 24CS512T-E/ST |
24CS512T-I/Q4B | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512-I/P vs 24CS512T-I/Q4B |
24CS512T-I/SM | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512-I/P vs 24CS512T-I/SM |
24CS512-E/P | EEPROM, 64KX8, Serial, CMOS, PDIP8 | Microchip Technology Inc | 24CS512-I/P vs 24CS512-E/P |
24CS512T-E/Q6B66KVAO | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512-I/P vs 24CS512T-E/Q6B66KVAO |
24CS512-E/MS | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512-I/P vs 24CS512-E/MS |
24CS512T-E/MS | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512-I/P vs 24CS512T-E/MS |
BR24G512-3A | EEPROM, 64KX8, Serial, CMOS, PDIP8, DIP-8 | ROHM Semiconductor | 24CS512-I/P vs BR24G512-3A |