Part Details for 24CS512-I/MS by Microchip Technology Inc
Overview of 24CS512-I/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CS512-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4717
|
Newark | 512K 3.4Mhz I2C Serial Eeprom, I-Temp, Ecc, Msop 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip 24CS512-I/MS RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
150-24CS512-I/MS-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
290 In Stock |
|
$1.2257 / $1.3300 | Buy Now |
DISTI #
24CS512-I/MS
|
Avnet Americas | EEPROM, 512 Kbit, 64K x 8bit, Serial I2C (2-Wire), 3.4 MHz, MSOP, 8 Pins - Rail/Tube (Alt: 24CS512-I/MS) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1900 / $1.2900 | Buy Now |
DISTI #
579-24CS512-I/MS
|
Mouser Electronics | EEPROM 512K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP RoHS: Compliant | 0 |
|
$1.1900 / $1.2900 | Order Now |
DISTI #
24CS512-I/MS
|
Microchip Technology Inc | 512K I2C SERIAL EEPROM, IND, Projected EOL: 2049-07-20 RoHS: Compliant pbFree: Yes |
700 Alternates Available |
|
$1.0600 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 700 Factory Stock |
|
$1.0700 / $1.3000 | Buy Now |
DISTI #
24CS512-I/MS
|
TME | IC: EEPROM memory, 512kbEEPROM, I2C, 64kx8bit, 1.7÷5.5V, 3.4MHz Min Qty: 1 | 0 |
|
$1.3100 / $1.4900 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
24CS512-I/MS
|
Avnet Silica | EEPROM, 512 Kbit, 64K x 8bit, Serial I2C (2-Wire), 3.4 MHz, MSOP, 8 Pins (Alt: 24CS512-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 24CS512-I/MS
24CS512-I/MS CAD Models
24CS512-I/MS Part Data Attributes
|
24CS512-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CS512-I/MS
Microchip Technology Inc
EEPROM, 64KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 3.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 24CS512-I/MS
This table gives cross-reference parts and alternative options found for 24CS512-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CS512-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24CS512-E/MS | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512-I/MS vs 24CS512-E/MS |