24C16/P
Description: 24C16/P

Overview of 24C16/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 24C16/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-24C16/P-ND
DigiKey IC EEPROM 16KBIT I2C 100KHZ 8DIP Min Qty: 111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 699
In Stock
  • 111 $2.7000
$2.7000 Buy Now
DISTI # 24C16/P
Avnet Americas - Rail/Tube (Alt: 24C16/P) RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 699 Partner Stock
  • 1 $2.7300
  • 25 $2.5500
  • 25 $2.6800
  • 100 $2.4400
  • 1,000 $2.2100
$2.2100 / $2.7300 Buy Now
Rochester Electronics 24C16 - 2K X 8 I2C/2-Wire Serial EEPROM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 699
  • 1 $2.7300
  • 25 $2.6800
  • 100 $2.5700
  • 500 $2.4600
  • 1,000 $2.3200
$2.3200 / $2.7300 Buy Now

CAD Models for 24C16/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24C16/P by Microchip Technology Inc

24C16/P
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIP-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Temperature-Max
70 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Standby Current-Max
0.0001 A
Supply Current-Max
0.003 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Write Protection
HARDWARE
Want to compare parts?
  1. 24C16/P
    Microchip Technology Inc
    24C16/P
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24C16/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24C16/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24C16/P would you like to use for your alert(s)?
  • Please alert me when 24C16/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24C16/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24C16/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24C16/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24C16/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24C16/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: