Part Details for 24C04AI/J by Microchip Technology Inc
Overview of 24C04AI/J by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 24C04AI/J
24C04AI/J CAD Models
24C04AI/J Part Data Attributes
|
24C04AI/J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C04AI/J
Microchip Technology Inc
512 X 8 I2C/2-WIRE SERIAL EEPROM, CDIP8, 0.300 INCH, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.8425 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.00425 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 1 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24C04AI/J
This table gives cross-reference parts and alternative options found for 24C04AI/J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C04AI/J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C04-BN3T/G | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | 24C04AI/J vs M24C04-BN3T/G |
AT24C04-10PA-5.0C | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | 24C04AI/J vs AT24C04-10PA-5.0C |
AT24C04-10PI | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | 24C04AI/J vs AT24C04-10PI |
CAT24C04ZPI | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | 24C04AI/J vs CAT24C04ZPI |
M24C04-BN3TG/G | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | 24C04AI/J vs M24C04-BN3TG/G |
M24C04-BN6TG | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | 24C04AI/J vs M24C04-BN6TG |
M24C04-BN3T/W | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | 24C04AI/J vs M24C04-BN3T/W |
24C04AE/J | EEPROM, 512X8, Serial, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Rochester Electronics LLC | 24C04AI/J vs 24C04AE/J |
M24C04-BN6T | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | 24C04AI/J vs M24C04-BN6T |
IS24C04-5PA | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | 24C04AI/J vs IS24C04-5PA |