Datasheets
24C02AI/P by: Microchip Technology Inc

256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8

Part Details for 24C02AI/P by Microchip Technology Inc

Overview of 24C02AI/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 24C02AI/P

24C02AI/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24C02AI/P Part Data Attributes

24C02AI/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24C02AI/P Microchip Technology Inc 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.1 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Serial Bus Type I2C
Standby Current-Max 0.0001 A
Supply Current-Max 0.00425 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Cycle Time-Max (tWC) 1 ms
Write Protection HARDWARE

Alternate Parts for 24C02AI/P

This table gives cross-reference parts and alternative options found for 24C02AI/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C02AI/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24C02A-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc 24C02AI/P vs 24C02A-I/P
24C02AE/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc 24C02AI/P vs 24C02AE/P
24C02A-E/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc 24C02AI/P vs 24C02A-E/P
24C02A-I/J 256 X 8 I2C/2-WIRE SERIAL EEPROM, CDIP8, CERDIP-8 Microchip Technology Inc 24C02AI/P vs 24C02A-I/J
24C02A-E/J 256 X 8 I2C/2-WIRE SERIAL EEPROM, CDIP8, CERDIP-8 Microchip Technology Inc 24C02AI/P vs 24C02A-E/J
Part Number Description Manufacturer Compare
24C02AI/J 256 X 8 I2C/2-WIRE SERIAL EEPROM, CDIP8, 0.300 INCH, CERDIP-8 Microchip Technology Inc 24C02AI/P vs 24C02AI/J
24C02AT-I/SL 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 24C02AI/P vs 24C02AT-I/SL
24C02ATI/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24C02AI/P vs 24C02ATI/SN
24C02AT-E/SL 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 24C02AI/P vs 24C02AT-E/SL
24C02AE/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc 24C02AI/P vs 24C02AE/P
24C02AI/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24C02AI/P vs 24C02AI/SN
24C02AE/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24C02AI/P vs 24C02AE/SN
24C02A-E/SL 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 24C02AI/P vs 24C02A-E/SL
24C02AI/SM 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24C02AI/P vs 24C02AI/SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24C02AI/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24C02AI/P by Microchip Technology Inc

  • Please alert me when 24C02AI/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24C02AI/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24C02AI/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24C02AI/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24C02AI/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24C02AI/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: