Memory
24AA65T-E/SM
Microchip Technology Inc
Description: 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8

Overview of 24AA65T-E/SM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for 24AA65T-E/SM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24AA65T-E/SM by Microchip Technology Inc

24AA65T-E/SM
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.207 INCH, EIAJ, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.28 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.21 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 24AA65T-E/SM
    Microchip Technology Inc
    8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8
    VS

Alternate Parts for 24AA65T-E/SM

This table gives cross-reference parts and alternative options found for 24AA65T-E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA65T-E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA65-I/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24AA65T-E/SM vs 24AA65-I/SM
24AA65-E/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24AA65T-E/SM vs 24AA65-E/SM
24AA65T-I/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24AA65T-E/SM vs 24AA65T-I/SM
24AA65T/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24AA65T-E/SM vs 24AA65T/SM
Part Number Description Manufacturer Compare
S524LB0XB1-SI EEPROM, 8KX8, Serial, CMOS, PDSO8, SOP-8 Samsung Semiconductor 24AA65T-E/SM vs S524LB0XB1-SI
S524LB0XB1-SIT EEPROM, 8KX8, Serial, CMOS, PDSO8, SOP-8 Samsung Semiconductor 24AA65T-E/SM vs S524LB0XB1-SIT
24AA65-I/P 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24AA65T-E/SM vs 24AA65-I/P
24AA65-I/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24AA65T-E/SM vs 24AA65-I/SM
S524LB0XB1-SC EEPROM, 8KX8, Serial, CMOS, PDSO8, SOP-8 Samsung Semiconductor 24AA65T-E/SM vs S524LB0XB1-SC
24AA65T-I/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24AA65T-E/SM vs 24AA65T-I/SM
24AA65T/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24AA65T-E/SM vs 24AA65T/SM
24AA65/P 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24AA65T-E/SM vs 24AA65/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA65T-E/SM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA65T-E/SM by Microchip Technology Inc

  • Please alert me when 24AA65T-E/SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24AA65T-E/SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA65T-E/SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24AA65T-E/SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA65T-E/SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA65T-E/SM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: