Memory
24AA64/ST
Microchip Technology Inc
Description: 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8

Overview of 24AA64/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 24AA64/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24AA64/ST by Microchip Technology Inc

24AA64/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24AA64/ST
    Microchip Technology Inc
    8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8
    VS

Alternate Parts for 24AA64/ST

This table gives cross-reference parts and alternative options found for 24AA64/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA64/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA64-I/ST 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA64/ST vs 24AA64-I/ST
24AA64T/ST 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 24AA64/ST vs 24AA64T/ST
24AA64T-E/STVAO EEPROM, 64KX1, Serial, CMOS, PDSO8 Microchip Technology Inc 24AA64/ST vs 24AA64T-E/STVAO
24AA64-IT/ST 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA64/ST vs 24AA64-IT/ST
24AA64T-I/STG 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA64/ST vs 24AA64T-I/STG
24AA64-E/ST 64K X 1 I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA64/ST vs 24AA64-E/ST
24AA64-I/STG 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA64/ST vs 24AA64-I/STG
24AA64T-E/ST 64K X 1 I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA64/ST vs 24AA64T-E/ST
Part Number Description Manufacturer Compare
ST24W02M6 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics 24AA64/ST vs ST24W02M6
M95320-DWDW4G/K 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24AA64/ST vs M95320-DWDW4G/K
ST24W16B3 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics 24AA64/ST vs ST24W16B3
S-93L56AD0I-K8T3U EEPROM, 128X16, Serial, CMOS, PDSO8, TMSOP-8 ABLIC Inc. 24AA64/ST vs S-93L56AD0I-K8T3U
M95320-RDW3P/K 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24AA64/ST vs M95320-RDW3P/K
ST95010WB6 128X8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics 24AA64/ST vs ST95010WB6
MN631113S EEPROM, 2KX1, Serial, CMOS, PDSO8, 0.225 INCH, PLASTIC, SOP-8 Panasonic Electronic Components 24AA64/ST vs MN631113S
M24C64-WMN3 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics 24AA64/ST vs M24C64-WMN3
M24128-BWMN5G/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24AA64/ST vs M24128-BWMN5G/P
S-2933CI10 EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 ABLIC Inc. 24AA64/ST vs S-2933CI10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA64/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA64/ST by Microchip Technology Inc

  • Please alert me when 24AA64/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24AA64/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA64/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24AA64/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA64/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA64/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: