Memory
24AA32A-I/SM
Microchip Technology Inc
Description: 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8

Overview of 24AA32A-I/SM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24AA32A-I/SM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C6886
Newark Eeprom, 32Kbit, -40 To 85Deg C, Memory Configuration:4K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA32A-I/SM RoHS: Compliant Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4770
$0.4770 Buy Now
DISTI # 24AA32A-I/SM-ND
DigiKey IC EEPROM 32KBIT I2C 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Tube 405
In Stock
  • 1 $0.4900
  • 25 $0.4840
  • 100 $0.4635
$0.4635 / $0.4900 Buy Now
DISTI # 24AA32A-I/SM
Avnet Americas EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIJ - Rail/Tube (Alt: 24AA32A-I/SM) RoHS: Compliant Min Qty: 810 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.4800
  • 25 $0.4700
  • 100 $0.4500
$0.4500 / $0.4800 Buy Now
DISTI # 579-24AA32A-I/SM
Mouser Electronics EEPROM 4kx8 RoHS: Compliant 1019
  • 1 $0.4800
  • 25 $0.4700
  • 90 $0.4500
$0.4500 / $0.4800 Buy Now
DISTI # 24AA32A-I/SM
Microchip Technology Inc 32K, 4K X 8 1.8V SERIAL EE IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 19100

Alternates Available
  • 1 $0.4800
  • 25 $0.4700
  • 100 $0.4500
  • 1,000 $0.4300
  • 5,000 $0.4100
  • 10,000 $0.3500
$0.3500 / $0.4800 Buy Now
DISTI # 70470036
RS Microchip 24AA32A-I/SM EEPROM Memory, 32kb, 3500ns, 1.7 to 5.5 V 8-Pin SOIJ | Microchip Technology Inc. 24AA32A-I/SM RoHS: Not Compliant Min Qty: 810 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 810 $0.8700
  • 8,100 $0.8200
  • 40,500 $0.7800
  • 81,000 $0.7400
$0.7400 / $0.8700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 810 Package Multiple: 90 0
  • 810 $0.4250
$0.4250 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 32Kb (4K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant 19080 Factory Stock
  • 90 $0.5158
  • 540 $0.4720
  • 1,080 $0.4650
  • 2,520 $0.4407
  • 5,040 $0.4341
  • 7,560 $0.4237
  • 10,080 $0.4174
  • 15,030 $0.4111
$0.4111 / $0.5158 Buy Now
Quest Components 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8 150
  • 1 $0.7875
  • 24 $0.4725
  • 107 $0.3675
$0.3675 / $0.7875 Buy Now
DISTI # 24AA32A-I/SM
TME IC: EEPROM memory, 32kbEEPROM, I2C, 4kx8bit, 1.7÷5.5V, 400kHz, SO8 Min Qty: 3 0
  • 3 $0.6300
  • 10 $0.5900
  • 25 $0.5200
  • 100 $0.4800
$0.4800 / $0.6300 RFQ
NAC 32K, 4K X 8 1.8V SERIAL EE IND - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tube 15300
  • 1 $0.5200
  • 100 $0.4700
  • 500 $0.4400
  • 1,000 $0.4200
$0.4200 / $0.5200 Buy Now
DISTI # 24AA32A-I/SM
Avnet Silica EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIJ (Alt: 24AA32A-I/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 24AA32A-I/SM
EBV Elektronik EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIJ (Alt: 24AA32A-I/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial-I²C - 32Kb (4K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant 19080 Factory Stock
  • 90 $0.5158
  • 540 $0.4720
  • 1,080 $0.4650
  • 2,520 $0.4407
  • 5,040 $0.4341
  • 7,560 $0.4237
  • 10,080 $0.4174
  • 15,030 $0.4111
$0.4111 / $0.5158 Buy Now

CAD Models for 24AA32A-I/SM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24AA32A-I/SM by Microchip Technology Inc

24AA32A-I/SM
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.26 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.25 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24AA32A-I/SM
    Microchip Technology Inc
    4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
    VS

Alternate Parts for 24AA32A-I/SM

This table gives cross-reference parts and alternative options found for 24AA32A-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA32A-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA32AT-E/SM 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AT-E/SM
24AA32A/SMRVB 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32A/SMRVB
24AA32A/SM 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32A/SM
24AA32AT/SMRVB 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AT/SMRVB
24AA32A-IT/SM 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32A-IT/SM
24AA32AT-I/SMRVB 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AT-I/SMRVB
24AA32A-I/SMRVB 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32A-I/SMRVB
24AA32AT/SM 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AT/SM
24AA32A/SMRVA 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32A/SMRVA
24AA32AT-I/SMG 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AT-I/SMG
Part Number Description Manufacturer Compare
24AA32A-I/SNG 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32A-I/SNG
24AA32AXT-E/SM 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AXT-E/SM
BR24L32F-W EEPROM, 4KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor 24AA32A-I/SM vs BR24L32F-W
24AA32A-E/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32A-E/SN
24AA32AT-E/MNY 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AT-E/MNY
24AA32A-IT/MC 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32A-IT/MC
24AA32AX-I/MC 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AX-I/MC
24AA32AT-E/MS 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AT-E/MS
24AA32AX-E/P 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AX-E/P
24AA32AXT-I/STG 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA32A-I/SM vs 24AA32AXT-I/STG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA32A-I/SM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA32A-I/SM by Microchip Technology Inc

  • Please alert me when 24AA32A-I/SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24AA32A-I/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA32A-I/SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24AA32A-I/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA32A-I/SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA32A-I/SM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: