Part Details for 24AA32A-I/MCG by Microchip Technology Inc
Overview of 24AA32A-I/MCG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24AA32A-I/MCG
24AA32A-I/MCG CAD Models
24AA32A-I/MCG Part Data Attributes
|
24AA32A-I/MCG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA32A-I/MCG
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA32A-I/MCG
This table gives cross-reference parts and alternative options found for 24AA32A-I/MCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA32A-I/MCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA32AT-I/MCG | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | 24AA32A-I/MCG vs 24AA32AT-I/MCG |
24AA32A-I/MC | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24AA32A-I/MCG vs 24AA32A-I/MC |
24AA32A-IT/MC | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24AA32A-I/MCG vs 24AA32A-IT/MC |
24AA32AT-I/MC | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24AA32A-I/MCG vs 24AA32AT-I/MC |