Part Details for 24AA32A-E/P by Microchip Technology Inc
Overview of 24AA32A-E/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24AA32A-E/P
24AA32A-E/P CAD Models
24AA32A-E/P Part Data Attributes
|
24AA32A-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA32A-E/P
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.27 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24AA32A-E/P
This table gives cross-reference parts and alternative options found for 24AA32A-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA32A-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA32A-I/PRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA32A-E/P vs 24AA32A-I/PRVB |
24AA32A/P | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA32A-E/P vs 24AA32A/P |
24AA32A/PRVA | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA32A-E/P vs 24AA32A/PRVA |
24AA32A/PRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA32A-E/P vs 24AA32A/PRVB |
24AA32AT-I/P | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24AA32A-E/P vs 24AA32AT-I/P |
24AA32A-I/PG | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA32A-E/P vs 24AA32A-I/PG |
24AA32AT-I/PG | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24AA32A-E/P vs 24AA32AT-I/PG |