Part Details for 24AA256UID-I/P by Microchip Technology Inc
Overview of 24AA256UID-I/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA256UID-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W9888
|
Newark | 256K I2C Ee, Eui-48, Eui-64, Unique Id, Upper Eighth Permanently Write-Protected 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip 24AA256UID-I/P Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
24AA256UID-I/P-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
483 In Stock |
|
$1.1639 / $1.2800 | Buy Now |
DISTI #
24AA256UID-I/P
|
Avnet Americas | EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, PDIP - Rail/Tube (Alt: 24AA256UID-I/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1300 / $1.2400 | Buy Now |
DISTI #
579-24AA256UID-I/P
|
Mouser Electronics | EEPROM 256K I2C EE EUI-48 EUI-64 Unique ID RoHS: Compliant | 259 |
|
$1.1300 / $1.2400 | Buy Now |
DISTI #
24AA256UID-I/P
|
Microchip Technology Inc | 256K, 256 X 8 1.8V SERIAL EE UID, IND, Projected EOL: 2039-07-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
7680 Alternates Available |
|
$1.0200 / $1.2400 | Buy Now |
DISTI #
70452542
|
RS | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Tube | Microchip Technology Inc. 24AA256UID-I/P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin DIP - Tube RoHS: Compliant | 7680 Factory Stock |
|
$1.0400 / $1.2600 | Buy Now |
|
Quest Components | 2 |
|
$2.1420 / $2.8560 | Buy Now | |
|
Ameya Holding Limited | IC: EEPROM memory, I2C, 32kx8bit, 1.7÷5.5V, 400kHz, DIP8, serial | 6379 |
|
RFQ |
Part Details for 24AA256UID-I/P
24AA256UID-I/P CAD Models
24AA256UID-I/P Part Data Attributes:
|
24AA256UID-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA256UID-I/P
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @ 0.1MHZ | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24AA256UID-I/P
This table gives cross-reference parts and alternative options found for 24AA256UID-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA256UID-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA256-E/P | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24AA256UID-I/P vs 24AA256-E/P |
24AA256-I/PRVA | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA256UID-I/P vs 24AA256-I/PRVA |
24AA256-E/PG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24AA256UID-I/P vs 24AA256-E/PG |