There are no models available for this part yet.
Overview of 24AA16HT-I/MNY by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 24AA16HT-I/MNY by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98M5193
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Configuration:8 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA16HT-I/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now | |
DISTI #
24AA16HT-I/MNYCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8TDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3181 In Stock |
|
$0.4100 / $0.4400 | Buy Now | |
DISTI #
24AA16HT-I/MNY
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 24AA16HT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3170 | Buy Now | |
DISTI #
579-24AA16HT-I/MNY
|
Mouser Electronics | EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP RoHS: Compliant | 2765 |
|
$0.4100 / $0.4300 | Buy Now | |
DISTI #
24AA16HT-I/MNY
|
Microchip Technology Inc | 16k I2C Serial EEPROM, Projected EOL: 2034-11-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
3300 Alternates Available |
|
$0.3200 / $0.4300 | Buy Now | |
DISTI #
70570248
|
RS | 16K, 2K X 8 1.8V SERIAL EE, IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA16HT-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3630 | Buy Now | ||
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 400kHz - Half Array Write Protection - 8-lead TDFN - -40°C to +85°C - - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$0.3454 / $0.3759 | Buy Now | ||
Bristol Electronics | 131 |
|
RFQ | ||||
NAC | 16K, 2K X 8 1.8V SERIAL EE, IND, 1/2 ARRAY WP - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.3600 / $0.4500 | Buy Now |
CAD Models for 24AA16HT-I/MNY by Microchip Technology Inc
Part Data Attributes for 24AA16HT-I/MNY by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DFN
|
Package Description
|
2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
0.1 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010MMMR
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Memory Density
|
2048 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
2.5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.8 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
2 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24AA16HT-I/MNY
This table gives cross-reference parts and alternative options found for 24AA16HT-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA16HT-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C02BY6-10YU-1.8 | EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, DFN-8 | Atmel Corporation | 24AA16HT-I/MNY vs AT24C02BY6-10YU-1.8 |
AT24C02BY6-YH-T | EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, HALOGEN FREE AND LEAD FREE, MO-229, MLP-8 | Atmel Corporation | 24AA16HT-I/MNY vs AT24C02BY6-YH-T |
IS24C02E-2UDLI-TR | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.55 MM HEIGHT, GREEN, UDFN-8 | Integrated Silicon Solution Inc | 24AA16HT-I/MNY vs IS24C02E-2UDLI-TR |
24AA16H-I/MNY | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24AA16HT-I/MNY vs 24AA16H-I/MNY |