24AA025E48T-I/SN
Microchip Technology Inc
Description: I2C/2-WIRE SERIAL EEPROM

Overview of 24AA025E48T-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 24AA025E48T-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 44AC3470
Newark Eeprom, 2Kbit, I2C, 400Khz, Soic-8, Memory Size:2Kbit, Eeprom Memory Configuration:2 Blk (128 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24AA025E48T-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2
  • 1 $0.1170
  • 10 $0.1170
$0.1170 Buy Now
DISTI # 73R8709
Newark 2K, 256 X 8 1.8V Serial Ee, Ind 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 24AA025E48T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $0.3610
$0.3610 Buy Now
DISTI # 41AH8642
Newark Eeprom, 2Kbit, I2C, 400Khz, Soic-8, Memory Size:2Kbit, Eeprom Memory Configuration:2 Blk (128 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip 24AA025E48T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.3400
$0.3400 Buy Now
DISTI # 24AA025E48T-I/SNCT-ND
DigiKey IC EEPROM 2KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9258
In Stock
  • 1 $0.3800
  • 25 $0.3708
  • 100 $0.3605
  • 3,300 $0.3605
$0.3605 / $0.3800 Buy Now
DISTI # 44AC3470
Avnet Americas EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 44AC3470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack 2 Partner Stock
  • 1 $0.3850
  • 10 $0.3800
  • 25 $0.3740
  • 50 $0.3690
  • 100 $0.3640
$0.3640 / $0.3850 Buy Now
DISTI # 24AA025E48T-I/SN
Avnet Americas EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24AA025E48T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
$0.3500 / $0.3700 Buy Now
DISTI # 579-24AA025E48T-I/SN
Mouser Electronics EEPROM 2K 256 X 8 1.8V SERIAL EE, IND RoHS: Compliant 6573
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
$0.3500 / $0.3700 Buy Now
DISTI # 24AA025E48T-I/SN
Microchip Technology Inc 24AA025E48 device, which will be a pre-prog. version of the 24AA024H (DFAX7)., Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 1665

Alternates Available
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
  • 1,000 $0.3400
  • 5,000 $0.3000
$0.3000 / $0.3700 Buy Now
DISTI # 70452031
RS 2K, 256 X 8 1.8V SERIAL EE, IND8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 24AA025E48T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk 0
  • 3,300 $0.3900
  • 33,000 $0.3710
  • 165,000 $0.3510
  • 330,000 $0.3320
$0.3320 / $0.3900 RFQ
Future Electronics 24AA025E48 Series 2 Kb (256 x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel 0
Reel
  • 3,300 $0.3450
$0.3450 Buy Now
Onlinecomponents.com EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - EUI-48 Node Identity - 8-Pin SOIC - Tape&Reel RoHS: Compliant 13200 In Stock
  • 3,300 $0.3415
  • 6,600 $0.3381
  • 13,200 $0.3347
  • 26,400 $0.3314
$0.3314 / $0.3415 Buy Now
DISTI # 67388310
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2203 Americas - 13200
  • 3,300 $0.4440
  • 6,600 $0.4395
  • 13,200 $0.4351
  • 26,400 $0.4308
$0.4308 / $0.4440 Buy Now
DISTI # 69730552
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2312 Americas - 517
  • 500 $0.3489
$0.3489 Buy Now
Bristol Electronics   894
RFQ
Ameya Holding Limited 24AA025E48 Series 2 Kb (256 x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOIC-8 3382
RFQ
NAC 2K, 256 X 8 1.8V SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $0.4000
  • 100 $0.3600
  • 500 $0.3300
  • 1,000 $0.3300
$0.3300 / $0.4000 Buy Now
DISTI # 24AA025E48T-I/SN
Avnet Silica EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: 24AA025E48T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 24AA025E48T-I/SN
EBV Elektronik EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: 24AA025E48T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - EUI-48 Node Identity - 8-Pin SOIC - Tape&Reel RoHS: Compliant 13200 In Stock
  • 3,300 $0.3415
  • 6,600 $0.3381
  • 13,200 $0.3347
  • 26,400 $0.3314
$0.3314 / $0.3415 Buy Now
Win Source Electronics 2K I2C Serial EEPROMs with EUI-48�� Node Identity | IC EEPROM 2K I2C 400KHZ 8SOIC 9000
  • 4 $13.0970
  • 10 $10.7470
  • 15 $10.4110
  • 20 $10.0750
  • 26 $9.7390
  • 35 $8.7320
$8.7320 / $13.0970 Buy Now

CAD Models for 24AA025E48T-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24AA025E48T-I/SN by Microchip Technology Inc

24AA025E48T-I/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
38 Weeks, 4 Days
Samacsys Manufacturer
Microchip
Additional Feature
1.7V TO 2.5V @ 0.1MHz
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 24AA025E48T-I/SN
    Microchip Technology Inc
    I2C/2-WIRE SERIAL EEPROM
    VS

Alternate Parts for 24AA025E48T-I/SN

This table gives cross-reference parts and alternative options found for 24AA025E48T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA025E48T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA025UIDT-I/SN I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/SN vs 24AA025UIDT-I/SN
24AA025E64-E/SN I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/SN vs 24AA025E64-E/SN
24AA025E64T-I/SN I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/SN vs 24AA025E64T-I/SN
24AA025E48-E/SN I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/SN vs 24AA025E48-E/SN
Part Number Description Manufacturer Compare
24AA024-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA025E48T-I/SN vs 24AA024-I/MS
24AA025-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA025E48T-I/SN vs 24AA025-I/MS
24AA025T-I/MNY 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 24AA025E48T-I/SN vs 24AA025T-I/MNY
24AA024T-I/MC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24AA025E48T-I/SN vs 24AA024T-I/MC
24AA025E64T-I/SN I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/SN vs 24AA025E64T-I/SN
24AA025E48-E/SN I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/SN vs 24AA025E48-E/SN
24AA025-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA025E48T-I/SN vs 24AA025-I/SN
24AA024T-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA025E48T-I/SN vs 24AA024T-I/SN
24AA025T-I/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA025E48T-I/SN vs 24AA025T-I/ST
24AA024-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA025E48T-I/SN vs 24AA024-I/P

Related Parts for 24AA025E48T-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA025E48T-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA025E48T-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24AA025E48T-I/SN would you like to use for your alert(s)?
  • Please alert me when 24AA025E48T-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24AA025E48T-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA025E48T-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24AA025E48T-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA025E48T-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA025E48T-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: