Part Details for 2499670000 by Weidmüller Interface GmbH & Co. KG
Overview of 2499670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2499670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2499670000-ND
|
DigiKey | SV-SMT 7.62HP/05/90LF 2.6SN BK B Min Qty: 30 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9370 | Buy Now |
DISTI #
2499670000
|
Avnet Americas | Connector Power Header 5 Position 7.62mm Solder Right Angle Through Hole 10 Terminal 1 Port Box (Alt: 2499670000) Min Qty: 30 Package Multiple: 30 | 0 |
|
$4.2552 / $4.9019 | Buy Now |
DISTI #
470-2499670000
|
Mouser Electronics | Pluggable Terminal Blocks SV-SMT 7.62HP/05/90LF 2.6SN BK BX | 20 |
|
$4.4600 / $8.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4100 / $5.4100 | Buy Now |