Part Details for 249920 by Essentra Components
Overview of 249920 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2506-ND
|
DigiKey | ADJUSTABLE TORQUE LEAF HINGE 58X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$8.3769 / $11.6000 | Buy Now |
DISTI #
144-249920
|
Mouser Electronics | Racks & Rack Cabinet Accessories ADJ TORQUE HNG M6 63.5X38MM | 0 |
|
$7.5000 / $10.9500 | Order Now |
DISTI #
72767577
|
RS | Torque Hinge, 2.5"L, MaxRotation - 180Deg, Nylon Black | Essentra Components 249920 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5700 / $11.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4100 / $9.3400 | Buy Now |
|
Onlinecomponents.com | Torque Hinge - Overall Length - 63.5 mm (2.5 in) - Maximum Rotation - 180 ° - Overall Thickness - 18.5 mm (0.728 in) - Mounting Hole Shape - Countersink Thru Hole | 0 |
|
$7.1700 / $11.2300 | Buy Now |