Part Details for 2499-517-X5W0-502Z by Tusonix
Overview of 2499-517-X5W0-502Z by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 2499-517-X5W0-502Z
2499-517-X5W0-502Z CAD Models
2499-517-X5W0-502Z Part Data Attributes
|
2499-517-X5W0-502Z
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2499-517-X5W0-502Z
Tusonix
Feed Through Capacitor, 1 Function(s), 1000V, 20A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 1000 V | |
Terminal Finish | Silver (Ag) |