Part Details for 2499-508-X5W0-502Z by Tusonix
Overview of 2499-508-X5W0-502Z by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2499-508-X5W0-502Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9512
|
Newark | Capacitor, Feed-Through , 5000Pf, 20A, Current Rating:20A, Voltage Rating:250V, Filter Type:-, Filter Terminals:Wire Leaded, Inductance Min:-, Capacitance:5000Pf, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: No |Cts/tusonix 2499-508-X5W0-502Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$4.1000 / $6.3600 | Buy Now |
DISTI #
1834832
|
element14 Asia-Pacific | CAPACITOR, FEED-THROUGH , 5000PF, 20A RoHS: Not Compliant Min Qty: 1 Container: Each | 252 |
|
$6.2677 / $9.2611 | Buy Now |
DISTI #
1834832
|
Farnell | CAPACITOR, FEED-THROUGH , 5000PF, 20A RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 252 |
|
$9.0337 / $13.3999 | Buy Now |
Part Details for 2499-508-X5W0-502Z
2499-508-X5W0-502Z CAD Models
2499-508-X5W0-502Z Part Data Attributes:
|
2499-508-X5W0-502Z
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2499-508-X5W0-502Z
Tusonix
Feed Through Capacitor, 1 Function(s), 250V, 20A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Terminal Finish | Silver (Ag) |