Part Details for 2494000000 by Weidmüller Interface GmbH & Co. KG
Overview of 2494000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2494000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6854
|
Newark | Terminal Block, Din Rail, 2Pos, 4Awg Rohs Compliant: Yes |Weidmuller 2494000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.2200 | Buy Now |
DISTI #
281-2494000000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2649 / $4.9400 | Buy Now |
DISTI #
2494000000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 16mm2 Wemid Dark Beige - Bulk (Alt: 2494000000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2494000000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 16 | 469 |
|
$2.2100 / $4.9300 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 75A RoHS: Compliant | 0 |
|
$2.1100 / $3.0900 | Buy Now |
|
Quest Components | 32 |
|
$3.0620 / $4.5930 | Buy Now |