Part Details for 2493180000 by Weidmüller Interface GmbH & Co. KG
Overview of 2493180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2493180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5655
|
Newark | Buf 10.16It/03/180Mf2 Ag Bk Bx |Weidmuller 2493180000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $12.9900 | Buy Now |
DISTI #
5831-2493180000-ND
|
DigiKey | CONNECTOR 10.16 MM Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$3.5400 | Buy Now |
DISTI #
281-2493180000-ND
|
DigiKey | BUF 10.16IT/03/180MF2 AG BK BX Min Qty: 28 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$9.8086 | Buy Now |
DISTI #
2493180000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Power Position 10.16mm Straight Cable Mount Black Box (Alt: 2493180000) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 | 0 |
|
RFQ | |
DISTI #
470-2493180000
|
Mouser Electronics | Pluggable Terminal Blocks BUF 10.16IT/03/180MF2 AG BK BX | 0 |
|
$6.3600 / $11.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3300 / $7.7200 | Buy Now |
DISTI #
82026643
|
Verical | 2493180000 Min Qty: 23 Package Multiple: 1 | Americas - 112 |
|
$4.2636 | Buy Now |