Part Details for 2492220000 by Weidmüller Interface GmbH & Co. KG
Overview of 2492220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2492220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6848
|
Newark | Wtb Terminal Block, 3Pos, 18-4Awg, Th Rohs Compliant: Yes |Weidmuller 2492220000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$15.2000 | Buy Now |
DISTI #
281-3982-ND
|
DigiKey | PCB TERMINAL, 15.00 MM, NO. OF P Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
78 In Stock |
|
$2.3624 / $15.1300 | Buy Now |
DISTI #
2492220000
|
Avnet Americas | PC Board Terminal Block Header 3Power Position 15mm Straight Through Hole Black Box - Bulk (Alt: 2492220000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2492220000
|
Mouser Electronics | Pluggable Terminal Blocks LUFS 15.00/03/180V 5.0SN BK BX RoHS: Compliant | 0 |
|
$9.4100 / $13.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2000 / $10.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | 24 |
|
$10.8000 / $16.0000 | Buy Now |