Part Details for 249159005132196 by Kyocera AVX Components
Overview of 249159005132196 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 249159005132196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6047
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 249159005132196 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6640 / $0.7840 | Buy Now |
DISTI #
478-249159005132196TR-ND
|
DigiKey | CONN SSL SOCKET Min Qty: 2800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7457 | Buy Now |
DISTI #
249159005132196
|
Avnet Americas | IDC SOLID STATE LIGHTING TAPE/REEL - Tape and Reel (Alt: 249159005132196) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7789 / $0.8588 | Buy Now |
DISTI #
24-9159-005-132-19
|
Avnet Americas | IDC SOLID STATE LIGHTING TAPE/REEL - Tape and Reel (Alt: 24-9159-005-132-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-249159005132196
|
Mouser Electronics | Lighting Connectors IDC Sockt 5Way 24AWG 5A 125V Wire Stop RoHS: Compliant | 0 |
|
$0.7140 / $0.7450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6410 | Buy Now |
DISTI #
249159005132196
|
Avnet Abacus | (Alt: 249159005132196) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 249159005132196
249159005132196 CAD Models
249159005132196 Part Data Attributes
|
249159005132196
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
249159005132196
Kyocera AVX Components
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.153 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | POLYAMIDE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |