Part Details for 2491110000 by Weidmüller Interface GmbH & Co. KG
Overview of 2491110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2491110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1179
|
Newark | Llfs 7.50/01/180 5.0Sn Bk Bx |Weidmuller 2491110000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9800 | Buy Now |
DISTI #
281-2491110000-ND
|
DigiKey | TERMINAL BLOCK, 7.50 MM, 1 POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
297 In Stock |
|
$1.0539 / $2.6200 | Buy Now |
DISTI #
2491110000
|
Avnet Americas | PCB Terminal Block Connector 1 Position 7.5mm Solder Straight Through Hole Box (Alt: 2491110000) Min Qty: 200 Package Multiple: 200 | 0 |
|
RFQ | |
DISTI #
470-2491110000
|
Mouser Electronics | Pluggable Terminal Blocks LLFS 7.50/01/180 5.0SN BK BX | 190 |
|
$1.1200 / $2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$1.2200 / $1.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$1.2200 / $1.8100 | Buy Now |