Part Details for 2490A-3 by Videk Ltd
Overview of 2490A-3 by Videk Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2490A | Analog Devices | LT8303ES5 Demo Board - 36V # V |
Price & Stock for 2490A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0945
|
Newark | Usb Cable, 3.0 Type A Plug-Rcpt, 3M Rohs Compliant: Yes |Videk 2490A-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$13.0700 / $17.7500 | Buy Now |