Part Details for 249001 by Megger Group Limited
Overview of 249001 by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7414
|
Newark | Calibration Resistor 1 Ohm, Current Rating 0.01A - Certificate Of Calibration Traceable To Nist Included (Cert-Nist) Rohs Compliant: Na |Megger 249001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$529.1300 | Buy Now |
|
Onlinecomponents.com | Calibration Resistor 1 Ohm, Current Rating 0.01A Rohs Compliant: Na |Megger 249001 RoHS: Compliant | 0 |
|
$468.8300 / $496.8300 | Buy Now |
DISTI #
20001907
|
TestEquity LLC | Megger 249001 Calibration Resistor, 1 Ohm, 0.01 A | 0 |
|
$415.0000 | Buy Now |