There are no models available for this part yet.
Overview of 249-8609-586 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II | |
86094647894755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm | |
86094648813755V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm |
Price & Stock for 249-8609-586 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK9293
|
Newark | Connectors, Circular Connectors |Itt Cannon 249-8609-586 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$23.4000 / $32.2100 | Buy Now | |
DISTI #
2266-249-8609-586-ND
|
DigiKey | Connector, D-Sub Standard Connec Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$19.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
69 Partner Stock |
|
$15.3300 / $18.0500 | Buy Now | ||
DISTI #
65705982
|
Verical | 249-8609-586 Min Qty: 4 Package Multiple: 1 | Americas - 69 |
|
$16.8800 / $17.5800 | Buy Now | |
DISTI #
C1S138502940000
|
Chip1Stop | Connector Circular | 69 |
|
$20.3000 / $21.2000 | Buy Now | |
Master Electronics | RoHS: Compliant |
69 Partner Stock |
|
$15.3300 / $18.0500 | Buy Now |