Part Details for 249-8608-100 by ITT Interconnect Solutions
Overview of 249-8608-100 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8860802KA | Renesas Electronics Corporation | 10-BIT NON-INVRTNG REGIST | |
5962-8860802LA | Renesas Electronics Corporation | 10-BIT NON-INVRTNG REGIST | |
5962-8860801KA | Renesas Electronics Corporation | 10-BIT NON-INVRTNG REGIST |
Price & Stock for 249-8608-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9290
|
Newark | D-Sub Standard Connectors |Itt Cannon 249-8608-100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$12.3600 / $13.5400 | Buy Now |
DISTI #
2266-249-8608-100-ND
|
DigiKey | D-Sub Standard Connectors Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$8.8200 / $9.5700 | Buy Now |
DISTI #
ITT249-8608-100
|
Heilind Electronics | 2498608100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Standard Connectors RoHS: Compliant |
273 Partner Stock |
|
$7.3800 / $8.7100 | Buy Now |
DISTI #
65701957
|
Verical | 249-8608-100 Min Qty: 8 Package Multiple: 1 | Americas - 273 |
|
$7.8000 / $8.4600 | Buy Now |
DISTI #
2498608100-ITT
|
TME | D-Sub | 273 |
|
Buy Now | |
DISTI #
ITT249-8608-100
|
Interstate Connecting Components | 2498608100 | 0 |
|
Buy Now | |
|
Master Electronics | D-Sub Standard Connectors RoHS: Compliant |
273 Partner Stock |
|
$7.3800 / $8.7100 | Buy Now |