Part Details for 249-7871-3331-504 by Dialight
Overview of 249-7871-3331-504 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-331 | Coilcraft Inc | Variable Inductor, 0.281uH Min, 0.38uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
PCV-0-333-12L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ISL78714XB-EVKIT1Z | Renesas Electronics Corporation | Automotive Grade Multi-Cell Li-Ion Battery Manager Evaluation Kit |
Price & Stock for 249-7871-3331-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 4 |
|
$17.3150 / $19.4794 | Buy Now | |
|
Quest Components | 1 |
|
$16.2329 | Buy Now | |
DISTI #
000000000000024147
|
Sager | LED Panel Mount Indicators | 0 |
|
Buy Now |
Part Details for 249-7871-3331-504
249-7871-3331-504 CAD Models
249-7871-3331-504 Part Data Attributes
|
249-7871-3331-504
Dialight
Buy Now
Datasheet
|
Compare Parts:
249-7871-3331-504
Dialight
Single Color LED, Red, 7.1mm, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |