Part Details for 249-6-E-80-60-2-63-1 by Sensata Circuit Breakers
Overview of 249-6-E-80-60-2-63-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-6-E-80-60-2-63-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
249-6-E-80-60-2-63-1-ND
|
DigiKey | CIR BRKR MAG-HYDR 1A 125VDC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$766.0433 | Buy Now |
DISTI #
72200567
|
RS | Hydraulic Magnetic Circuit Breaker, 6 Pole, 209 Series | Sensata - Airpax 249-6-E-80-60-2-63-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$996.8500 | RFQ |
DISTI #
APX249-6-E-80-60-2-63-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$605.8000 / $899.0300 | Buy Now |
DISTI #
000000000001192155
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$423.2700 / $1,155.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$605.8000 / $899.0300 | Buy Now |