Part Details for 249-4162-3334-504F by Dialight
Overview of 249-4162-3334-504F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-4162-3334-504F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1115
|
Newark | Led Panel Ind Blue 3Vdc Cyl/Bag Rohs Compliant: Yes |Dialight 249-4162-3334-504F Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 / $15.6900 | Buy Now |
DISTI #
645-24941623334-504F
|
Mouser Electronics | LED Panel Mount Indicators PANEL IND BLUE 3VDC RoHS: Compliant | 0 |
|
$12.9300 / $13.6100 | Order Now |
DISTI #
73792796
|
RS | LED, Blue, panel mount indicator, Cylindrical lens, 3.5 VDC, 10mA, 249 Series | Dialight 249-4162-3334-504F RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 1 Container: Bag | 0Bag |
|
$12.0800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin RoHS: Compliant | 0 |
|
$12.5900 / $18.3500 | Buy Now |
DISTI #
249-4162-3334-504F
|
TTI | LED Panel Mount Indicators PANEL IND BLUE 3VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.7900 | Buy Now |
DISTI #
000000000002296799
|
Sager | LED Panel Mount Indicators PANEL IND BLUE 3VDC Min Qty: 55 | 0 |
|
$12.6000 / $13.5000 | Buy Now |
Part Details for 249-4162-3334-504F
249-4162-3334-504F CAD Models
249-4162-3334-504F Part Data Attributes:
|
249-4162-3334-504F
Dialight
Buy Now
Datasheet
|
Compare Parts:
249-4162-3334-504F
Dialight
Single Color LED, Blue, 7.1mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO |
Alternate Parts for 249-4162-3334-504F
This table gives cross-reference parts and alternative options found for 249-4162-3334-504F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 249-4162-3334-504F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
249-4162-3334-504 | Single Color LED, Blue, 7.1mm, PLASTIC PACKAGE-2 | Dialight | 249-4162-3334-504F vs 249-4162-3334-504 |