Part Details for 249-3088-000 by ITT Interconnect Solutions
Results Overview of 249-3088-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
249-3088-000 Information
249-3088-000 by ITT Interconnect Solutions is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.0/883 | Rochester Electronics LLC | LM103 - Two Terminal Voltage Reference - Dual marked (7702806XA) | |
59202-G34-03-088 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. | |
RJHSE3088A1 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Without Shield, with LEDs. |
Price & Stock for 249-3088-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-2493088000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$77.7200 / $107.7300 | Order Now |
DISTI #
ITT249-3088-000
|
Heilind Electronics | 249-3088-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
139 Partner Stock |
|
$108.5700 / $303.1800 | Buy Now |
DISTI #
61917188
|
Verical | Standard circular Connection RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 139 |
|
$68.7500 / $103.9500 | Buy Now |
DISTI #
ITT249-3088-000
|
Interstate Connecting Components | 249-3088-000 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connector RoHS: Compliant |
139 Partner Stock |
|
$108.5700 / $303.1800 | Buy Now |