Part Details for 249-3085-000 by ITT Interconnect Solutions
Overview of 249-3085-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-3085-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0951
|
Newark | Connector |Itt Cannon 249-3085-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5200 / $139.7300 | Buy Now |
DISTI #
2266-249-3085-000-ND
|
DigiKey | 249-3085-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
999 In Stock |
|
$45.3600 / $132.9100 | Buy Now |
DISTI #
965-2493085000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$120.8400 | Order Now |
DISTI #
ITT249-3085-000
|
Heilind Electronics | 249-3085-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular MIL-DTL26482 Series |
999 Partner Stock |
|
$110.8800 / $132.9500 | Buy Now |
DISTI #
ITT249-3085-000
|
Interstate Connecting Components | 249-3085-000 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Circular MIL-DTL26482 Series |
999 Partner Stock |
|
$110.8800 / $132.9500 | Buy Now |