Part Details for 249-3085-000-MS by ITT Interconnect Solutions
Overview of 249-3085-000-MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
M30855FWGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for 249-3085-000-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shell Assy KPTB-16 | 0 |
|
$120.3800 / $321.2700 | Buy Now |
|
Master Electronics | Shell Assy KPTB-16 | 0 |
|
$120.3800 / $321.2700 | Buy Now |