Part Details for 249-3072-200 by ITT Interconnect Solutions
Overview of 249-3072-200 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83072EIBZA | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL83072EIUZA | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL83072EIUZA-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers |
Price & Stock for 249-3072-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
249-3072-200
|
Avnet Americas | - Bulk (Alt: 249-3072-200) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7386 / $40.7246 | Buy Now |
DISTI #
965-249-3072-200
|
Mouser Electronics | Circular MIL Spec Connector A206 SHELL | 0 |
|
$42.6900 | Order Now |
DISTI #
ITT249-3072-200
|
Heilind Electronics | 249-3072-200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.0100 / $104.1100 | Buy Now |
DISTI #
ITT249-3072-200
|
Interstate Connecting Components | 249-3072-200 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.0100 / $104.1100 | Buy Now |