There are no models available for this part yet.
Overview of 249-3058-006 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3058 | Rochester Electronics LLC | Replacement for Intersil part number CA3058. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 249-3058-006 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK9281
|
Newark | Connectors, Circular Connectors |Itt Cannon 249-3058-006 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 926 |
|
$14.4500 / $15.8400 | Buy Now | |
DISTI #
2266-249-3058-006-ND
|
DigiKey | Connectors, Circular Connectors Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
926 In Stock |
|
$11.1900 | Buy Now | |
DISTI #
965-249-3058-006
|
Mouser Electronics | Circular MIL Spec Connector A71 SHELL RoHS: Not Compliant | 0 |
|
$16.6100 / $17.5800 | Order Now | |
DISTI #
ITT249-3058-006
|
Heilind Electronics | 249-3058-006 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
926 Partner Stock |
|
$15.2100 / $32.8200 | Buy Now | |||
DISTI #
65705696
|
Verical | Shell Assy, KPT02E22-A71 Min Qty: 7 Package Multiple: 1 | Americas - 480 |
|
$8.7600 / $9.9000 | Buy Now | |
DISTI #
62300467
|
Verical | Shell Assy, KPT02E22-A71 Min Qty: 7 Package Multiple: 1 | Americas - 446 |
|
$8.7600 / $9.9000 | Buy Now | |
DISTI #
ITT249-3058-006
|
Interstate Connecting Components | 249-3058-006 | 0 |
|
Buy Now | ||
DISTI #
C1S138502672109
|
Chip1Stop | Connector Circular | 926 |
|
$9.7800 / $11.8000 | Buy Now | |
Master Electronics |
926 Partner Stock |
|
$15.2100 / $32.8200 | Buy Now |