Part Details for 249-3041-000 by ITT Interconnect Solutions
Overview of 249-3041-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433041SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for 249-3041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-249-3041-000-ND
|
DigiKey | 249-3041-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$16.9400 / $25.6200 | Buy Now |
DISTI #
965-249-3041-000
|
Mouser Electronics | Circular MIL Spec Connector KPT01E SIZE 8 SHELL RoHS: Not Compliant | 0 |
|
$23.7200 | Order Now |
DISTI #
ITT249-3041-000
|
Heilind Electronics | KPT01E8 SHELL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector MIL-DTL 26482 Series I |
104 Partner Stock |
|
$26.9300 / $40.0200 | Buy Now |
DISTI #
61919618
|
Verical | MIL-DTL 26482 Series I , Circular Connector RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 104 |
|
$17.7800 | Buy Now |
DISTI #
2493041000-ITT
|
TME | D-Sub Min Qty: 2 | 104 |
|
$16.1895 / $27.2082 | Buy Now |
DISTI #
ITT249-3041-000
|
Interstate Connecting Components | KPT01E8 SHELL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector MIL-DTL 26482 Series I |
104 Partner Stock |
|
$26.9300 / $40.0200 | Buy Now |