Part Details for 249-3034-000 by ITT Interconnect Solutions
Overview of 249-3034-000 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130343130345E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
UPD703034BYGC-XXX-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
ISL3034EIRTZ-T | Renesas Electronics Corporation | 4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators |
Price & Stock for 249-3034-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2480
|
Newark | Itt Cannon |Itt Cannon 249-3034-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $13.8400 | Buy Now |
DISTI #
2266-249-3034-000-ND
|
DigiKey | 249-3034-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2121 In Stock |
|
$8.5800 / $27.1200 | Buy Now |
DISTI #
965-2493034000
|
Mouser Electronics | Circular MIL Spec Connector KPT00E SIZE 14 SHELL RoHS: Not Compliant | 0 |
|
$9.3400 / $27.1200 | Order Now |
DISTI #
ITT249-3034-000
|
Heilind Electronics | 2493034000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2256 In Stock |
|
$25.2700 / $53.9700 | Buy Now | |
DISTI #
61917350
|
Verical | MIL-DTL 26482 Series I , Circular Connector RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 2037 |
|
$7.5900 / $23.9900 | Buy Now |
DISTI #
65675988
|
Verical | MIL-DTL 26482 Series I , Circular Connector RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 84 |
|
$7.5900 / $23.9900 | Buy Now |
DISTI #
2493034000-ITT
|
TME | 249-3034-000 Min Qty: 2 | 2121 |
|
$19.7082 / $23.6607 | Buy Now |
DISTI #
ITT249-3034-000
|
Interstate Connecting Components | 2493034000 | 0 |
|
Buy Now | |
DISTI #
C1S329902570359
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No | 2121 |
|
$7.9100 / $28.8000 | Buy Now |