Part Details for 249-2317-201 by ITT Interconnect Solutions
Overview of 249-2317-201 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2317-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 2:1:1, ROHS COMPLIANT | |
DA2317- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2317-AL | Coilcraft Inc | Transformer, gate drive, SMT, RoHS |
Price & Stock for 249-2317-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-249-2317-201-ND
|
DigiKey | KJA7-25W-B SHELL ASSY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$88.3400 | Buy Now |
DISTI #
ITT249-2317-201
|
Heilind Electronics | KJA7-25W-B SHELL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KJA7-25W-B Shell Assy, 38999 Series I, II, And Iii |
2 Partner Stock |
|
$89.2200 / $249.1400 | Buy Now |
DISTI #
65676383
|
Verical | 249-2317-201 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$78.1500 | Buy Now |
DISTI #
249-2317-201
|
IBS Electronics | KJA7-25W-B Shell Assy, 38999 Series I, II, And Iii Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.2840 | Buy Now |
DISTI #
ITT249-2317-201
|
Interstate Connecting Components | KJA7-25W-B SHELL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | KJA7-25W-B Shell Assy, 38999 Series I, II, And Iii |
2 Partner Stock |
|
$89.2200 / $249.1400 | Buy Now |