Part Details for 249-2307-301 by ITT Interconnect Solutions
Overview of 249-2307-301 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2307A | Analog Devices | LT1910ES8 Demo Board - 8V # VI | |
5962-8952307EA | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
76342-307LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 249-2307-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT249-2307-301
|
Heilind Electronics | KJA0-23W-C SHELL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$82.9200 / $221.2900 | Buy Now | |
DISTI #
ITT249-2307-301
|
Interstate Connecting Components | KJA0-23W-C SHELL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$82.9200 / $221.2900 | Buy Now |