Part Details for 249-2301-000 by ITT Interconnect Solutions
Overview of 249-2301-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 249-2301-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9278
|
Newark | D-Sub Standard Connectors |Itt Cannon 249-2301-000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$39.3200 / $54.1300 | Buy Now |
DISTI #
965-249-2301-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$34.6000 / $38.3500 | Order Now |
DISTI #
ITT249-2301-000
|
Heilind Electronics | KJA0-11F POS N SHELL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KJA0-11F Pos N Shell Assy / 249-2301-000 / Circular |
172 Partner Stock |
|
$36.7300 / $62.7200 | Buy Now |
DISTI #
61916735
|
Verical | 249-2301-000 Min Qty: 3 Package Multiple: 1 | Americas - 172 |
|
$21.2500 / $29.5400 | Buy Now |
DISTI #
2492301000-ITT
|
TME | 249-2301-000 | 172 |
|
Buy Now | |
DISTI #
ITT249-2301-000
|
Interstate Connecting Components | KJA0-11F POS N SHELL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | KJA0-11F Pos N Shell Assy / 249-2301-000 / Circular |
172 Partner Stock |
|
$36.7300 / $62.7200 | Buy Now |