Part Details for 249-2237-000 by ITT Interconnect Solutions
Overview of 249-2237-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2237IUH#TRPBF | Analog Devices | 10-B, 40Msps L N 3V ADCs | |
LTC2237CUH#PBF | Analog Devices | 10-B, 40Msps L N 3V ADCs | |
LTC2237CUH#TRPBF | Analog Devices | 10-B, 40Msps L N 3V ADCs |
Price & Stock for 249-2237-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
249-2237-000
|
Avnet Americas | DL3-3-J/S - Bulk (Alt: 249-2237-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$124.5250 / $184.2970 | Buy Now |
DISTI #
965-249-2237-000
|
Mouser Electronics | Circular MIL Spec Connector DL3-3-J/S RoHS: Compliant | 28 |
|
$126.3200 / $145.6800 | Buy Now |
DISTI #
ITT249-2237-000
|
Heilind Electronics | DL3-3-JS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Junction Shell 90° Nickel Aluminum Die Cast RoHS: Compliant | 0 |
|
$122.0300 / $325.6800 | Buy Now |
DISTI #
ITT249-2237-000
|
Interstate Connecting Components | DL3-3-JS | 0 |
|
Buy Now | |
|
Master Electronics | Junction Shell 90° Nickel Aluminum Die Cast RoHS: Compliant | 0 |
|
$122.0300 / $325.6800 | Buy Now |
Part Details for 249-2237-000
249-2237-000 CAD Models
249-2237-000 Part Data Attributes
|
249-2237-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
249-2237-000
ITT Interconnect Solutions
Connector Accessory, 0.625in Max Cable Dia, Junction Shell Kit, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL KIT | |
Cable Entry-Max | 0.625 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 2 | SCREW | |
Used With | CRIMP CONTACT CONNECTORS |