Part Details for 249-2078-000 by ITT Interconnect Solutions
Results Overview of 249-2078-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 249-2078-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-249-2078-000-ND
|
DigiKey | RACK & PANEL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
11 In Stock |
|
$56.1620 / $63.1100 | Buy Now |
DISTI #
249-2078-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 249-2078-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk |
25 |
|
$57.0611 / $60.6555 | Buy Now |
DISTI #
965-249-2078-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 21 |
|
$56.1600 / $63.1100 | Buy Now |
DISTI #
ITT249-2078-000
|
Heilind Electronics | R&P COAX CON SZ 5 SKT USED WITH RG142 CABLE |
Americas - 0 in Stock 12 On Order |
|
$73.4400 / $83.3052 | Buy Now |
|
Onlinecomponents.com | RP DPXMA 5 A152 RG142/U SKT. RoHS: Compliant |
25 On Order |
|
$57.6000 / $77.4700 | Buy Now |
DISTI #
249-2078-000
|
TTI | Circular MIL Spec Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.4600 / $61.8300 | Buy Now |
DISTI #
ITT249-2078-000
|
Interstate Connecting Components | R&P COAX CON SZ 5 SKT USED WITH RG142 CABLE |
0 37 On Order |
|
$73.4400 / $83.3052 | Buy Now |
DISTI #
249-2078-000
|
Avnet Abacus | (Alt: 249-2078-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP DPXMA 5 A152 RG142/U SKT. RoHS: Compliant |
25 On Order |
|
$57.6000 / $77.4700 | Buy Now |
Part Details for 249-2078-000
249-2078-000 CAD Models
249-2078-000 Part Data Attributes
|
249-2078-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
249-2078-000
ITT Interconnect Solutions
Connector Accessory,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |